- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55935-1030
55935-1030
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Search Keywords: 559351030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55935-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285,300
Ships today, if you order in
Minimum Order Quantity:
200
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
150
$0.469
700
$0.457
2,800
$0.444
7,200
$0.407
16,000
$0.353
40,000
$0.343
80,000 +
$0.323
Click for Quote
Log in
to unlock special pricing