- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55909-9872-TR625
55909-9872-TR625
Molex / Waldom
SlimStack Board-to-Board Plug - 10 Circuits - 0.40mm Pitch - J-Bend Series - 0.20µm Gold (Au) Plating - 1.50 or 1.80mm Mated H ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SlimStack Board-to-Board Plug - 10 Circuits - 0.40mm Pitch - J-Bend Series - 0.20µm Gold (Au) Plating - 1.50 or 1.80mm Mated Height - 3.40 or 4.20mm Mated Width - Black - T/R.
Search Keywords: 559099872TR625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55909-9872-TR625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
625
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
625
Order Increment:
625
14 Weeks
can ship
8/6/26