- Home ›
- All Products›
- 55560-0467
Molex / Waldom
55560-0467
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 46 Circuits
Accessories Notify Me
RoHS Compliant
Description
+
0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 46 Circuits
Search Keywords: 555600467
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 55560-0467 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 55560-0467 RoHS compliant?
Yes, 55560-0467 is RoHS compliant.
What is the lead time for 55560-0467?
The standard lead time for 55560-0467 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$5.49
1,000
$2.80
1,500
$2.11
3,000
$2.00
5,000
$1.78
10,000
$1.60
25,000 +
$1.48
Click for Quote
Log in
to unlock special pricing