- Home ›
- All Products›
- 55526-0808
55526-0808
Molex / Waldom
0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 3.50mm Stacking Height, 80 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 3.50mm Stacking Height, 80 Circuits
Search Keywords: 555260808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55526-0808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
1500
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
6,000
$2.46
12,000
$2.16
30,000 +
$2.11
Click for Quote
Log in
to unlock special pricing