- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55450-0569
55450-0569
Molex / Waldom
Conn Wire to Board HDR 5 POS 1.25mm Solder ST SMD Mini Mi II™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 5 POS 1.25mm Solder ST SMD Mini Mi II™ T/R
Search Keywords: 554500569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55450-0569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
You may purchase all in-stock quantity of 880
Stock lot only:
880
Minimum Order Quantity:
1760
Order Increment:
880
Price (USD)
Qty
Unit Price
880
$0.189
1,760
$0.187
3,520
$0.174
4,400 +
$0.161
Click for Quote
Log in
to unlock special pricing