- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55447-0270
55447-0270
Molex / Waldom
Conn Wire to Board HDR 2 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 2 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Tray
Search Keywords: 554470270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55447-0270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,665
Ships today, if you order in
Minimum Order Quantity:
365
Price (USD)
Qty
Unit Price
365
$0.1703
4,000
$0.1642
8,000
$0.1571
21,000
$0.1499
65,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing