- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 55323-1519
55323-1519
Molex / Waldom
Conn FPC Connector SKT 15 POS 2mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 15 POS 2mm Solder ST Thru-Hole
Search Keywords: 553231519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55323-1519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:21 x 7.8 x 5.23 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$12.93
17
$7.39
120
$2.71
241
$2.59
480
$2.47
500
$2.29
1,000
$2.10
2,500 +
$1.80
Click for Quote
Log in
to unlock special pricing