- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55091-1074-TR250
55091-1074-TR250
Molex / Waldom
Connector Plug - 100 Position - 0.025" (0.64mm) Pitch - Outer Shroud Contacts - 100V - 0.5A - Surface Mount - Gold.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Plug - 100 Position - 0.025" (0.64mm) Pitch - Outer Shroud Contacts - 100V - 0.5A - Surface Mount - Gold.
Search Keywords: 550911074TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:55091-1074-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/27/26