- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54722-0604-TR750
54722-0604-TR750
Molex / Waldom
Connector Receptacle - 60 Position - 0.020" (0.50mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Receptacle - 60 Position - 0.020" (0.50mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Search Keywords: 547220604TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54722-0604-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
13 Weeks
can ship
7/28/26