- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-2433
54550-2433
Molex / Waldom
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 545502433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-2433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:17.2 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$1.55
9,000 +
$1.47
Click for Quote
Log in
to unlock special pricing