- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-1971-TR750
54550-1971-TR750
Molex / Waldom
FFC - FPC Connector Contacts - 19 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC - FPC Connector Contacts - 19 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Search Keywords: 545501971TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-1971-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$1.26
1,500
$1.20
2,250 +
$1.14
Click for Quote
Log in
to unlock special pricing