- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54550-1771-TR750
54550-1771-TR750
Molex / Waldom
Conn FPC Connector SKT 17 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 17 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 545501771TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54550-1771-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:FPC Connector
-
Number of Contacts:17
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.7 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
750
$1.04
1,500
$0.99
2,250 +
$0.94
Click for Quote
Log in
to unlock special pricing