- Home ›
- All Products›
- 54548-0972
54548-0972
Molex / Waldom
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 9 Circuits, Gold ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 9 Circuits, Gold (Au) Plating
Search Keywords: 545480972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54548-0972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18000
Order Increment:
3000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
18,000
$1.61
36,000 +
$1.58
Click for Quote
Log in
to unlock special pricing