- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54132-3897-TR375
54132-3897-TR375
Molex / Waldom
FFC - FPC Connector Contacts - 38 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC - FPC Connector Contacts - 38 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Search Keywords: 541323897TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54132-3897-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
375
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
375
$1.05
750
$1.00
1,125 +
$0.95
Click for Quote
Log in
to unlock special pricing