- Home ›
- All Products›
- 54104-4631
Molex / Waldom
54104-4631
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 46 Circuits, Lead-Free, 0.1µm Gold (Au) Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 46 Circuits, Lead-Free, 0.1µm Gold (Au) Plating
Search Keywords: 541044631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-4631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 54104-4631 RoHS compliant?
Yes, 54104-4631 is RoHS compliant.
What is the lead time for 54104-4631?
The standard lead time for 54104-4631 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
1500
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
4,500
$2.00
12,000
$1.75
30,000 +
$1.72
Click for Quote
Log in
to unlock special pricing