- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 54104-3496-TR375
54104-3496-TR375
Molex / Waldom
Easy-On FFC/FPC Connector - 34 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Tin-Bismu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Easy-On FFC/FPC Connector - 34 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Tin-Bismuth Plating - White Housing - Brown Actuator - T/R.
Search Keywords: 541043496TR375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-3496-TR375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
375
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
Order Increment:
375
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
375
$0.9996
750
$0.9588
1,125 +
$0.9078
Click for Quote
Log in
to unlock special pricing