- Home ›
- All Products›
- 54104-3333
54104-3333
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 33 Circuits, Tin-Silver-Bism ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 33 Circuits, Tin-Silver-Bismuth Plating
Search Keywords: 541043333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54104-3333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.8568
6,000
$0.7854
10,500 +
$0.7140
Click for Quote
Log in
to unlock special pricing