- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54102-0308-C
54102-0308-C
Molex / Waldom
54102-0308 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
54102-0308 - Packaged 100 per bag
Search Keywords: 541020308C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54102-0308-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
44
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
44
$2.58
218
$2.49
435
$2.39
2,174
$2.28
6,522 +
$2.19
Click for Quote
Log in
to unlock special pricing