- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54017-0615
54017-0615
Molex / Waldom
Connector Accessories Plug Cover Polycarbonate Gray Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories Plug Cover Polycarbonate Gray Tray
Search Keywords: 540170615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:54017-0615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug Cover
-
Dimension:18.8 x 35.9 x 8.8 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1080
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,080
$1.40
4,000
$1.23
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing