- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 53748-0808-TR500
53748-0808-TR500
Molex / Waldom
SlimStack Plug - 80 Circuits - 0.50mm Pitch - Surface Mount - Dual Row - Vertical - 3.00mm Stack Height - Without Vacuum Pick- ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SlimStack Plug - 80 Circuits - 0.50mm Pitch - Surface Mount - Dual Row - Vertical - 3.00mm Stack Height - Without Vacuum Pick-up Tape - T/R.
Search Keywords: 537480808TR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53748-0808-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
11/11/26