- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53748-0504-TR750
Molex / Waldom
53748-0504-TR750
Connector Plug - 50 Position - 0.020" (0.50mm) Pitch - Outer Shroud Contacts - 50V - 0.5A - Surface Mount - Gold.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Plug - 50 Position - 0.020" (0.50mm) Pitch - Outer Shroud Contacts - 50V - 0.5A - Surface Mount - Gold.
Search Keywords: 537480504TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53748-0504-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Frequently Asked Questions
Is 53748-0504-TR750 RoHS compliant?
Yes, 53748-0504-TR750 is RoHS compliant.
What is the lead time for 53748-0504-TR750?
The standard lead time for 53748-0504-TR750 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks
can ship
11/13/26