- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53748-0308-TR750
53748-0308-TR750
Molex / Waldom
Connector Plug - 30 Position - 0.020" (0.50mm) Pitch - Outer Shroud Contacts - 50V - 0.5A - Surface Mount - Gold.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Plug - 30 Position - 0.020" (0.50mm) Pitch - Outer Shroud Contacts - 50V - 0.5A - Surface Mount - Gold.
Search Keywords: 537480308TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53748-0308-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
6 Weeks
can ship
7/6/26