- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53649-0374
53649-0374
Molex / Waldom
0.635mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 9.00 and 15.00mm Stacking Heights, Lead-Free, 30 Ci ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical Stacking, 9.00 and 15.00mm Stacking Heights, Lead-Free, 30 Circuits, with Embossed Tape with Cover Packaging
Search Keywords: 536490374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53649-0374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
760
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3040
Order Increment:
760
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,040
$1.88
8,360
$1.65
20,520 +
$1.60
Click for Quote
Log in
to unlock special pricing