- Home ›
- All Products›
- 53627-0574
53627-0574
Molex / Waldom
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 50 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 50 Circuits, with Embossed Tape with Cover Packaging
Search Keywords: 536270574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53627-0574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
Order Increment:
700
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,100
$4.38
8,400
$3.84
20,300 +
$3.75
Click for Quote
Log in
to unlock special pricing