- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53625-0374
53625-0374
Molex / Waldom
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 13.00mm Stack Height, Lead-Free, 30 Circuits, wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 13.00mm Stack Height, Lead-Free, 30 Circuits, with Embossed Tape with Cover Packaging
Search Keywords: 536250374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53625-0374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
4,000
$3.22
8,000
$2.81
20,000 +
$2.77
Click for Quote
Log in
to unlock special pricing