- Home ›
- All Products›
- 53476-0310
53476-0310
Molex / Waldom
Connector Shrouded Header 3 Position 2.5mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Shrouded Header 3 Position 2.5mm Solder Straight Through Hole Bag
Search Keywords: 534760310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53476-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12,000
$0.275
30,000
$0.241
75,000 +
$0.236
Click for Quote
Log in
to unlock special pricing