- Home ›
- All Products›
- 53426-9021
53426-9021
Molex / Waldom
2.5mm Pitch, Mini-Lock PCB Header, 2 Circuits, 3.40mm PC Tail Length, Black | Molex Incorporated 53426-9021
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.5mm Pitch, Mini-Lock PCB Header, 2 Circuits, 3.40mm PC Tail Length, Black | Molex Incorporated 53426-9021
Search Keywords: 534269021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53426-9021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
200
$0.3417
1,000
$0.3346
2,000
$0.3295
4,000 +
$0.3233
Click for Quote
Log in
to unlock special pricing