- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53375-0710
53375-0710
Molex / Waldom
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords: 533750710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53375-0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,181
Ships today, if you order in
Minimum Order Quantity:
200
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
200
$0.3417
1,000
$0.3366
2,000
$0.3295
4,000
$0.3254
12,000
$0.2948
30,000
$0.2581
75,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing