- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53375-0214
53375-0214
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole
Search Keywords: 533750214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53375-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,696
Ships today, if you order in
Minimum Order Quantity:
625
Price (USD)
Qty
Unit Price
625
$0.1000
7,000
$0.0959
14,000
$0.0908
36,000
$0.0877
111,000 +
$0.0847
Click for Quote
Log in
to unlock special pricing