- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53313-1265
53313-1265
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533131265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53313-1265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,959
Can Ship immediately
Minimum Order Quantity:
88
Price (USD)
Qty
Unit Price
88
$0.7038
1,000
$0.6834
2,000
$0.6426
5,000
$0.6222
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing