- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53309-1670
53309-1670
Molex / Waldom
Conn Board to Board HDR 16 POS 0.8mm Solder RA SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board HDR 16 POS 0.8mm Solder RA SMD Automotive T/R
Search Keywords: 533091670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53309-1670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:503584V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$1.38
8,000
$1.25
16,000 +
$1.09
Click for Quote
Log in
to unlock special pricing