- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53290-1880
53290-1880
Molex / Waldom
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 18 Circuits, with ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 18 Circuits, with Kinked PC Tails
Search Keywords: 532901880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53290-1880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,200
Ships today, if you order in
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.1000
3,500
$0.0908
7,400 +
$0.0847
Click for Quote
Log in
to unlock special pricing