- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53290-1380
53290-1380
Molex / Waldom
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 13 Circuits, with ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 13 Circuits, with Kinked PC Tails
Search Keywords: 532901380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53290-1380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Ships today, if you order in
Minimum Order Quantity:
150
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.5039
650
$0.4927
1,300
$0.4804
2,500
$0.4692
10,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing