- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53290-0980
53290-0980
Molex / Waldom
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 9 Circuits, with K ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, Lead-Free, 9 Circuits, with Kinked PC Tails
Search Keywords: 532900980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53290-0980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,482
Ships today, if you order in
Minimum Order Quantity:
650
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
650
$0.1020
3,300
$0.0949
7,100 +
$0.0867
Click for Quote
Log in
to unlock special pricing