- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53254-0470
53254-0470
Molex / Waldom
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Micro-Latch™ Tray
Search Keywords: 532540470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53254-0470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,670
Can Ship immediately
Minimum Order Quantity:
550
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
550
$0.1193
2,800
$0.1183
5,600
$0.1163
11,200
$0.1132
16,000
$0.1122
40,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing