- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53253-0310
53253-0310
Molex / Waldom
2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits
Search Keywords: 532530310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53253-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT