- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53048-0650
53048-0650
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tray
Search Keywords: 530480650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53048-0650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1253584VDC/1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,989
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6120
550
$0.6018
1,100
$0.5814
2,000
$0.5610
4,000
$0.5508
6,000
$0.5406
10,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing