- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53014-0312
53014-0312
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag
Search Keywords: 530140312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53014-0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
Buy all 189 in-stock or the regular minimum order quantity of 747
Stock lot only:
189
Minimum Order Quantity:
747
Price (USD)
Qty
Unit Price
1
$0.0902
747
$0.0820
8,000
$0.0780
17,000
$0.0750
43,000
$0.0720
132,000 +
$0.0690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT