- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52991-0708-TR750
52991-0708-TR750
Molex / Waldom
Connector Receptacle - 70 Position - 0.020" (0.50mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Receptacle - 70 Position - 0.020" (0.50mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Search Keywords: 529910708TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52991-0708-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
16 Weeks
can ship
9/8/26