- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52901-0974-TR110
52901-0974-TR110
Molex / Waldom
Conn Board to Board RCP 90 POS 0.635mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 90 POS 0.635mm Solder ST SMD SlimStack™ T/R
Search Keywords: 529010974TR110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52901-0974-TR110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:90
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
110
$9.01
220
$8.72
330
$8.51
440 +
$8.32
Click for Quote
Log in
to unlock special pricing