- Home ›
- All Products›
- 52885-0974
52885-0974
Molex / Waldom
0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 to 10.00mm Stacking Heights, Embossed Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 90 Circuits, Lead-Free
Search Keywords: 528850974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52885-0974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$4.21
8,000
$3.69
20,000 +
$3.62
Click for Quote
Log in
to unlock special pricing