help desk software
Image is representational - see mfr. specs

52806-0310

Molex / Waldom

Conn FFC Connector SKT 3 POS 1mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC Connector SKT 3 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528060310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52806-0310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536693000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC Connector
  • Number of Contacts:
    3
  • Pitch:
    1 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    6mm x 3mm x 5.4 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,761
Can Ship immediately You may purchase all in-stock quantity of 4,761
Minimum Order:
20000
Available in less than min:
4761
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0704
20,000
$0.0640
40,000
$0.0560
100,000 +
$0.0550
Click for Quote
Log in to unlock special pricing