- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52760-1679
52760-1679
Molex / Waldom
0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 and 10.00mm Stacking Heights, Tube Packa ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 and 10.00mm Stacking Heights, Tube Packaging, 160 Circuits, Lead-Free
Search Keywords: 527601679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52760-1679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
Minimum Order Quantity:
27
Price (USD)
Qty
Unit Price
27
$2.37
300
$2.28
600
$2.19
2,000
$2.10
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing