- Home ›
- All Products›
- 52746-1771
Molex / Waldom
52746-1771
FFC/FPC Connector SKT 17 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC/FPC Connector SKT 17 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
Search Keywords: 527461771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52746-1771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
1000
Frequently Asked Questions
Is 52746-1771 RoHS compliant?
Yes, 52746-1771 is RoHS compliant.
What is the lead time for 52746-1771?
The standard lead time for 52746-1771 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
1000
17 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
6,000
$1.11
12,000
$0.97
30,000 +
$0.95
Click for Quote
Log in
to unlock special pricing