- Home ›
- All Products›
- 52746-0871-TR250
52746-0871-TR250
Molex / Waldom
FFC - FPC Connector Contacts - 8 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC - FPC Connector Contacts - 8 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A - Right Angle - Surface Mount.
Search Keywords: 527460871TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52746-0871-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.7344
500 +
$0.7140
Click for Quote
Log in
to unlock special pricing