Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52745-1297

Conn FPC Connector RCP 12 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector RCP 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527451297
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52745-1297
  • Alias/AKA:
    0527451297
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    12
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    12.1mm x 5mm x 2 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52745-1297 RoHS compliant?
Yes, 52745-1297 is RoHS compliant.
What is the lead time for 52745-1297?
The standard lead time for 52745-1297 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,450
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.9109
12,000
$0.8752
30,000
$0.8721
60,000
$0.8701
150,000 +
$0.8680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!