- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-2675
Molex / Waldom
52610-2675
Conn FPC Connector SKT 26 POS 1mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 26 POS 1mm Solder ST SMD T/R
Search Keywords: 526102675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-2675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FPC Connector
-
Number of Contacts:26
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:32.6mm x 4.5mm x 5.75 mm
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 52610-2675 RoHS compliant?
Yes, 52610-2675 is RoHS compliant.
What is the lead time for 52610-2675?
The standard lead time for 52610-2675 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
6,000
$1.63
12,000
$1.43
30,000 +
$1.40
Click for Quote
Log in
to unlock special pricing