- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-1571
52610-1571
Molex / Waldom
Conn FPC Connector RCP 15 POS 1mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector RCP 15 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526101571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-1571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:21.6 x 4.5 x 5.75 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
95
$0.69
16,000
$0.62
40,000
$0.60
80,000
$0.57
200,000 +
$0.56
Click for Quote
Log in
to unlock special pricing