- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-1090-P
52610-1090-P
Molex / Waldom
52610-1090 - Packaged 10 per bag
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
52610-1090 - Packaged 10 per bag
Search Keywords: 526101090P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-1090-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:16.6 x 4.5 x 5.75 mm
-
Operating Temperature:-40 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging