- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 52610-0872-TR250
52610-0872-TR250
Molex / Waldom
FPC Connector Contacts - 8 Position - Vertical - 1 Sided - 0.039" (1.00mm) Pitch - 125V - 1A - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC Connector Contacts - 8 Position - Vertical - 1 Sided - 0.039" (1.00mm) Pitch - 125V - 1A - Surface Mount.
Search Keywords: 526100872TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-0872-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/10/26